Infineon Technologies TLE94112ES DC Motor Shield
Infineon Technologies TLE94112ES DC Motor Shield is an evaluation board equipped with TLE94112ES twelve-fold half-bridge driver for use with Arduino. This board features a cost-effective design for multi-motor applications. The TLE94112ES is capable of driving up to six small DC motors in parallel mode or up to eleven DC motors in cascaded mode. This board features a driver with twelve half-bridge outputs to drive DC motors and resistive or conductive loads. The TLE94112ES DC motor shield also features an SPI interface with zero clock diagnosis, enhanced EMC performance, and an integrated PWM generator with three different frequencies. This board offers less communication with µC through an integrated PWM generator and zero clock diagnosis. Typical applications include HVAC systems, toys, DC motors, and voltage-controlled bipolar stepper motors.Features
- Driver with 12 half-bridge outputs to drive DC motors, resistive or inductive loads
- Shield enables compact design for multi-motor applications
- Cost-efficient design for multi-motor applications
- Driver is protected against over-temperature, over-current, over-voltage, and under-voltage and enables diagnosis of over-current, over-voltage, and under-voltage
- SPI interface with zero clock diagnosis
- Enhanced EMC performance
- Integrated PWM generator with 3 different frequencies (80Hz, 100Hz, and 200Hz)
- Less communication with µC through integrated PWM generator and zero clock diagnosis
- Lower cost by reducing external components to meet EMC requirements
Applications
- Multi-motor applications
- DC motors and voltage-controlled bipolar stepper motors
- Toys
- HVAC systems
Simplified Application Diagram with TLE94112ES Driving DC Motors
Schematic Diagram
Inilathala: 2025-02-17
| Na-update: 2025-03-03