Infineon Technologies TLE989X EVALB_LQFP Evaluation Board
Infineon Technologies TLE989X EVALB_LQFP Evaluation Board ensures fast and easy TLE988x/9x family exploration. The Infineon Technologies TLE989X EVALB_LQFP is used to evaluate the capabilities, functions, and peripherals of the TLE988x/9x product family. The TLE989x product is available separately.Features
- 3-phase B6 bridge
- Single shunt in GND path
- Integrated CAN transceiver
- Onboard debugger
- Reverse polarity protection
- Virtual ComPort via J-Link
- Debug LEDs
- CAN-UART bootstrap loader
- Sensor interfaces (for HALL and TMR)
- SPI header
- EMI filter
Applications
- Industrial automation
- Automotive control systems
- Motor control applications
- Robotics
- Home automation
- Power management systems
- Renewable energy systems
- IoT (Internet of Things) devices
Block diagram
Inilathala: 2023-07-25
| Na-update: 2023-08-09