Infineon Technologies TRAVEO™ T2G Cluster
Infineon Technologies TRAVEO™ T2G Cluster MCUs are designed to offer extensive scalability and high performance for automotive applications. These MCUs are fortified with up to two Arm® Cortex®-M7 cores, each clocked at up to 320MHz, delivering a powerful 1500 DMIPS. They also feature impressive memory capacities, with up to 6MB of flash memory and 4MB of VRAM, ensuring ample storage and efficient data handling. Additionally, the TRAVEO™ T2G Cluster comes equipped with a 2.5D graphics engine, enabling advanced graphical displays and enhancing the overall user experience in automotive environments. High processing power, substantial memory, and advanced graphics capabilities make the TRAVEO T2G Cluster a robust solution for modern automotive systems.Features
- Extensive scalability
- Fortified by up to two Arm Cortex-M7 cores clocked at up to 320MHz, 1500DMIPS
- Memory capacities of up to 6MB flash and 4MB VRAM
- 2.5D graphics engine
- Sound module, I2S/TDM, PCM-PWM, and DAC
- Energy-efficient processing power
- Comprehensive and robust solution
- LPDDR4 interface
- Equipped with an EVITA high-level HSM
- Hardware encryption accelerators
- Enhanced Arm Cortex-M0+ dedicated hardware protection mechanism
- Supports fully immersive virtual instrument clusters with a resolution of up to 2880x1080
- Capability to display intricate 3D scenes
- Embedded peripherals
- CAN-FD
- LIN
- Gigabit Ethernet
- CXPI
- JPEG decoder
- Video input/output
- Two serial memory interfaces (SMIF)
- FOTA with RWW flash, eMMC, and QSPI/HS-SPI updatable
- ASIL-B/SIL-2 safety performance
Applications
- Automotive instrument clusters
- Automotive LED front lighting
- High-performance cockpit computers
- In-vehicle infotainment (IVI) and HMI
Videos
Additional Resources
Inilathala: 2025-02-28
| Na-update: 2025-10-08