Infineon Technologies BTS3800SL Smart Low Side Power Switch
Infineon Technologies BTS3800SL Smart Low Side Power Switch is a single-channel low side power switch with embedded protective functions. This switch is monolithically integrated with an N-channel power MOSFET and additional protection functions. Features include short circuit, ESD, overvoltage, and overload protection as well as thermal shutdown with latch behavior, and logic level input suitable for 5 volt and 3.3 volt. The BTS3800SL Smart Low Side Power Switch is specially designed as a protected relay driver in automotive and industrial applications.Features
- Short circuit, ESD, overvoltage, and overload protection
- Thermal shutdown with latch behavior
- Logic level input suitable for 5V and 3.3V
- Small footprint automotive power package
- Green product (RoHS compliant)
- AEC qualified
Specifications
- 41V VDS
- 5.5V VIN
- 1.6Ω RDS(on) @ 150ºC
- 0.8Ω RDS(on) @ 25ºC
- 350mA ID(nom)
- 0.75A ID(OVL)
- 65mJ EAS
Block Diagram
Inilathala: 2011-11-11
| Na-update: 2022-03-11