Infineon Technologies AUIR3240S Low Quiescent Current MOSFET Driver
Infineon introduces the automotive-qualified AUIR3240S battery power switch for the combustion-engine shut-off and restarts function (Stop-Start system) that can help reduce fuel consumption in automotive vehicles by up to 15 percent. The Infineon AUIR3240S Low Quiescent Current MOSFET Driver is a combination of a boost DC/DC converter with an external inductor and a gate driver. The device drives standard level MOSFET even at low battery voltage and is capable of driving several MOSFETs in parallel to achieve very low on-state resistance (Rds(on)) with a current consumption below 50µA. AUIR3240S provides 15V on the output with a wide 4V to 36V input voltage. In addition, AUIR3240S features diagnostic on the output current and a thermal sensor interface.The AUIR3240S Gate driver is AEC-Q100 Qualified for use in automotive applications, and is offered in a compact SOIC 8N package.
Features
- AEC-Q100 Qualified
- Very low quiescent current on state
- Boost converter with integrated diode
- Standard level gate voltage
- Temperature monitoring with NTC interface
- Lead-Free, Halogen Free, RoHS compliant
Specifications
- Topology: Single High Side
- Operating voltage: 4V to 36V
- Output Voltage: 12.5V
- Isolation Type: Non-isolated
- Vgate: 11.5V Min: 4V
- Iqcc On: 50μA max
Applications
- Battery switch for Stop and Start systems
Application Diagram
Inilathala: 2012-03-29
| Na-update: 2022-03-11