Innodisk APEX-E100 Intel AI Box PCs

Innodisk APEX-E100 Intel AI Box PCs are equipped with an Intel CPU, GPU, and built-in NPU delivering up to 36 TOPS. These PCs are pre-installed with Intel Core Ultra CPU, 16GB DDR5 DRAM, and 512GB NVMe SSD. The APEX-E100 AI box PCs support dual MIPI over Type-C cameras. The APEX-E100 AI box PCs support dual MIPI over Type-C cameras. These PCs feature highly efficient processing, diverse I/O port options, MIPI camera support with extended capabilities, and versatile and compatible component options. The APEX-E100 AI box PCs are integrated with 1 x power LED, 2 antenna holes, and a wall mount option. These PCs are available in dimensions of 188mm x 140mm x 56mm. The APEX-E100 AI box PCs are ideal for Edge AI applications, including AGV, AMR, surveillance, smart city infrastructure, and visual inspection tasks.

Features

  • Highly efficient processing
  • Diverse I/O port options
  • MIPI camera support with extended capabilities
  • Versatile and compatible component options

Applications

  • AGV
  • AMR
  • Surveillance
  • Smart city infrastructure
  • Visual inspection tasks

Specifications

  • Memory:
    • DDR5 5600MHz/2 x 262pin DDR5 SO-DIMM (technology/socket)
    • Up to 96GB (1 x 16GB, total 16GB pre-installed) (maximum capacity)
  • 12V DC power input voltage
  • 1 x power LED indicator
  • 2 antenna holes
  • Operating system:
    • Linux Ubuntu 22.04
    • Microsoft Windows 10 IoT Enterprise 2021 LTSC
  • -20°C to 60°C operating temperature range
  • 188mm x 140mm x 56mm dimensions

Mechanical Diagram

Mechanical Drawing - Innodisk APEX-E100 Intel AI Box PCs
Innodisk APEX-E100 Intel AI Box PCs
Inilathala: 2025-12-09 | Na-update: 2026-01-07