Innodisk DDR4/5 Memory Modules
Innodisk DDR4/5 Memory Modules are JEDEC-compliant industrial-embedded DRAM modules suitable for gaming, POS, kiosk, medical, and automation applications. Innodisk DDR4/5 covers a range of products, including the SODIMM DDR4 2666MT/s modules and legacy industrial-grade SDRAM and DDR1 solutions. These devices are available in regular LONG DIMM, SODIMM, and VLP form factors.Features
- JEDEC standard small outline dual in-line memory modules
- VDD= VDDQ = 1.1V (1.067V ~ 1.166V)
- VPP= 1.8V (1.746V ~ 1.908V)
- VDDSPD= 1.8V
- On-die, internal, adjustable VREF generation for DQ, CA, CS
- 16n-bit prefetch
- Two independent I/O sub-channels
- Programmable /CAS Latency: 22, 26, 28, 30, 32, 36, 40, 42
- On-die ECC
- PMIC on DIMM, nominal supply 5V, VIN_Bulk input supply range 4.25V to 5.5V
- Fly-by topology
- I3C/I2C support
- Terminated control and C/A bus
- SPD EEPROM Hub and integrated thermal sensor
- Halogen-free
Applications
- Gaming
- POS
- Kiosk
- Medical
- Automation applications
Inilathala: 2023-10-13
| Na-update: 2023-11-28