Innovative Sensor Technology P14 Capacitive Humidity Sensors
Innovative Sensor Technology P14 Capacitive Humidity Sensors feature low drift, resist condensation and chemicals, and operate in a wide temperature range of -50°C to +150°C. These sensors offer fast recovery times of <3s to <6s. The P14 FemtoCap-G_5 series is solderable/bondable (fully automated assembly) and ideal for automotive applications and white goods. The P14-W_5 sensors offer high humidity stability and are optimized for various humidity applications. The P14 2FW Thermo_5 sensors feature high humidity stability, humidity sensor/heater on one chip, and are designed for dew point applications. Innovative Sensor Technology P14 Capacitive Humidity Sensors have a 1kHz to 100kHz measurement frequency range with 10kHz recommended.Features
- Common
- Condensation resistant
- Low drift
- Wide temperature range
- High chemical resistance
- Fast recovery time
- P14 FemtoCap-G_5
- Solderable and bondable (fully automated assembly)
- Optimal for automotive applications and white goods
- Superior cost-performance ratio
- P14-W_5
- High humidity stability
- Optimal for various humidity applications
- P14 2FW Thermo_5
- High humidity stability
- Heating of humidity sensor (humidity sensor and heater on one chip)
- Temperature measurement on-chip
- Optimal for dew point applications
Specifications
- Response time t63 (50% RH to 0% RH at +23°C)
- P14 FemtoCap-G_5: <3s
- P14-W_5: <5s
- P14 2FW Thermo_5: <6s
- -50°C to +150°C operating temperature range
- 0% RH to 100% RH operating humidity range (+85°C maximum dew point)
- 1kHz to 100kHz measurement frequency range (10kHz recommended)
Datasheets
Inilathala: 2022-12-13
| Na-update: 2023-02-03