Inspired LED Tiger Paw Plug-in LED Connectors
Inspired LED Tiger Paw Plug-in LED Connectors allow for reliable termination of flexible LED strips without the need for soldering. The Tiger Paw Plug-in LED Connectors terminate flexible LED strips to 3.5mm x 1.3mm plugs. These LED Connectors allow the design of custom length LED flex strips at home or in the field. The Tiger Paw LED connectors are sold in pairs and will fit 8mm or 10mm flexible strips.Features
- Provides Solderless termination to from LED Flex Strips to popular LED connectors
- Termination for both 8mm and 10mm wide LED Flex Strips
- Direct connection to most Class 2 Power Supplies
- Easy board to board connection through off the shelf cable assemblies
- Allows for assembly and testing on the bench before installation
- Industry proven locking system meets shock and vibration requirements of IEC 60068-2-27
- Designed for indoor applications
Inilathala: 2010-08-06
| Na-update: 2022-03-11