Intel 8000 series Thunderbolt™ 4 Controllers

Intel® 8000 series Thunderbolt™ 4 Controllers use next-generation universal cable connectivity solutions to expand capabilities and ensure USB4 specification compliance. The Intel® 8000 series is compatible with Thunderbolt™ 3 PCs and accessories already available. The controllers can deliver a consistent, industry-leading set of capabilities for connecting computers to data, video, and power. Connect to powerful Thunderbolt™ docks, displays, fast storage, or USB accessory.

Features

  • Double the minimum video and data requirements of Thunderbolt™ 3
    • Video: Support for two 4K displays or one 8K display.
    • Data: PCIe at 32Gbps for storage speeds up to 3000MBps
  • Support for docks with up to four Thunderbolt™ 4 ports
  • PC charging on at least one computer port2
  • Wake your computer from sleep by touching the keyboard or mouse when connected to a Thunderbolt™ dock
  • Intel® VT-d-based direct memory access (DMA) protection prevents physical DMA attacks

Videos

Thunderbolt™ 4 Comparison

Chart - Intel 8000 series Thunderbolt™ 4 Controllers

Thunderbolt™ 4 Controllers Infographic

Intel 8000 series Thunderbolt™ 4 Controllers
Inilathala: 2020-10-14 | Na-update: 2024-12-17