TE Connectivity / Intercontec 617 Signal Connectors

TE Connectivity's (TE) Intercontec 617 Signal Connectors are M17 threaded version signal connectors offering 12 or 17 pins. TE Intercontec 617 Signal Connectors offer max 7A power, 63V voltage, and 1mm2 connection. Applications include construction machinery, railroad/transportation, renewable energy, lighting/sound staging, food industry, and textile industry.

Features

  • Signal connectors
  • M17 threaded version
  • 12 or 17 pins
  • 7A maximum power
  • 63V voltage
  • 1mm2 connection
  • 12mm max wire diameter

Applications

  • Construction machinery
  • Railroad/transportation
  • Renewable energy
  • Lighting/sound staging
  • Food industry
  • Textile industry
Inilathala: 2019-01-04 | Na-update: 2025-03-12