TDK InvenSense DK-45605 Development Kit for ICM-45605 IMU

TDK InvenSense DK-45605 Development Kit is a comprehensive development platform for the ICM-45605, a high-performance 6-axis motion sensor that combines a 3-axis accelerometer and a 3-axis gyroscope. This kit enables the quick development and evaluation of the ICM-45605 with the eMD software package. The DK-45605 platform is designed around the Microchip Technology SAMG55 microcontroller (MCU) and can be used to assess and develop ICM-45605-based solutions. The DK-45605 includes an onboard embedded debugger, so external tools are not needed to program or debug the SAMG55 MCU. TDK InvenSense DK-45605 Development Kit comes with the necessary software, including InvenSense Motion Link, a GUI-based development tool, and an embedded motion driver for the ICM-45605.

Features

  • Comprehensive development platform for ICM-45605
  • Comes with necessary software, including InvenSense MotionLink, a GUI-based development tool, and embedded motion drivers (eMD)
  • Integrated TDK InvenSense motion sensor
  • Support for magnetic sensor with plug-in daughter boards (DB)
  • Onboard embedded debugger (EDBG) for programming and debugging
  • Microchip SAMG55 MCU with 512KB flash
  • Built-in FTDI USB to UART interface for fast motion sensor data transfer
  • USB connectors for host interface to software debug and data logging
  • Board power supply through USB
  • Intended for basic sensor product evaluation and software development at room temperature

Applications

  • Hearables and true wireless stereo (TWS) earbuds
  • Wearables
  • Virtual reality (VR)
  • Augmented reality (AR) glasses
  • High-accuracy robotics
  • Gaming controllers
  • Drones and flight controllers

SmartMotion Platform Overview

Infographic - TDK InvenSense DK-45605 Development Kit for ICM-45605 IMU
Inilathala: 2024-09-27 | Na-update: 2024-10-07