TDK InvenSense DK-45686 Development Tool

TDK InvenSense DK-45686 Development Tool is designed to evaluate the ICM‑45686, a high-performance 6‑axis motion sensor that combines a 3‑axis gyroscope and a 3‑axis accelerometer. This platform is designed around Microchip G55 MCU and can be used by developers for rapid evaluation and development of ICM-45686-based solutions. The DK‑45686 includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The MotionLink is a GUI based development tool included with the platform. This can be used to capture and visualize the sensor data from the motion sensor. The DK-45686 tool is ideal for hearables (TWS) and wearables, virtual reality, augmented reality glasses, high-accuracy robotics, gaming controllers, drones, and flight controllers.

Features

  • Designed to evaluate the ICM‑45686
  • Includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU
  • MotionLink is a GUI based development tool included with the platform

Applications

  • Hearables (TWS) and wearables
  • Virtual reality
  • Augmented reality glasses
  • High-accuracy robotics
  • Gaming controllers
  • Drones
  • Flight controllers
Inilathala: 2025-02-28 | Na-update: 2025-03-28