Inventek Systems Evaluation & ISMART Boards

Inventek Systems Evaluation and ISMART Boards are designed to aid in demonstrating and prototyping applications using Wi-Fi® and BLUETOOTH® Modules. The Evaluation Boards feature a Wi-Fi / Bluetooth Module, UART, JTAG, expansion headers, status LEDs, user buttons, and more. In addition, the ISMART (Inventek Systems Module Arduino Test) Boards are compatible with the Arduino UNO R3 3.3V connector layout, allowing developers to attach a variety of microcontroller shields.

Features

  • Wi-Fi / Bluetooth Module
  • Dual port FTDI
  • USB-JTAG interface or a J-Link JTAG interface for debugging
  • USB-serial UART interface
  • Expansion headers
  • Arduino Uno compatible connectors (ISMART only)
  • Reset switches
  • Powered by USB or SD interface, or from an external +5V power supply
Inilathala: 2018-10-22 | Na-update: 2022-11-03