ITT Cannon MDM-F222 High-Temp Micro-D Metal-Shell Connectors
ITT Cannon MDM-F222 High-Temp Micro-D Metal-Shell Connectors are designed to withstand +200°C continuous operating temperature for 500 hours. ITT Cannon MDM-F222 Connectors are ideal for extreme temperatures and operating conditions required in oil and gas exploration. These rugged microminiature connectors feature ITT Cannon's Micro Twist Pin technology and a 3A maximum current rating.Features
- Tested to withstand +200°C continuous operating temperature for 500 hours
- Plug-and-socket layout
- 3A maximum current rating
- 8mΩ maximum contact resistance
- 9, 15, 21, 25, 31, 37, 51, or 100 signal contacts
- Gold-plated copper alloy contact material
- Metal shell construction
- Polarized D configuration
Applications
- Aerospace and defense
- UAVs and satellites
- Military electronics
- Missile systems
- Space and satellites
- Rocket boosters
- Launch systems
- Data transmission
- Oil and gas
- Oil exploration
- Down-hole drilling
- Offshore drilling
- Transportation and industrial
- High-speed rail
- Instrumentation
- Test equipment
Inilathala: 2020-04-02
| Na-update: 2025-09-04