IXYS Integrated Circuits PLA172P OptoMOS® Solid State Relays
IXYS Integrated Circuits PLA172P OptoMOS® Relays are single-pole, normally open (1-Form-A) solid-state relays. These relays provide enhanced input-to-output isolation of 5000Vrms using an optically coupled MOSFET technology. The PLA172P relays feature more than 6.8mm of pad-to-pad separation between the high-voltage output pins. The PLA172P series replaces electromechanical relays and provides bounce-free switching in a compact surface-mount package. The optically coupled outputs use the patented OptoMOS architecture and are controlled by a highly efficient infrared LED input. The relays offer 800VP blocking voltage, no EMI/RFI generation, and an operating temperature range of -40°C to +105°C. IXYS Integrated Circuits PLA172P OptoMOS Relays are ideal for industrial controls, instrumentation, multiplexers, data acquisition, and electronic switching.Features
- Guaranteed specifications at +105°C
- 5mA input control current over the operating temperature range
- Small surface mount package
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- UL 94V-0 flammability rating
Applications
- Industrial controls
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Meters (watt-hour, water, gas)
- Medical equipment, patient/equipment isolation
Specifications
- 800Vp load voltage
- -40°C to +105°C operating temperature range
- 50Ω on-resistance maximum
- 6.8mm pad-to-pad separation of output pins
- 5000Vrms input/output isolation
- Load current
- 100mArms
- 85mADC
- 2mA input control current
Pin Configuration
Videos
Inilathala: 2018-01-16
| Na-update: 2022-11-07