IXYS CLA100E1200TZ High-Efficiency Thyristors

IXYS CLA100E1200TZ High-Efficiency Thyristors are single thyristors for line frequency. These thyristors provide long-term stability and feature 1200V maximum repetitive reverse voltage and 100A average forward current. IXYS CLA100E1200TZ Thyristors feature a planar passivated chip in a TO-268AA package. Applications include 50Hz/60Hz line rectifying, soft-start AC motor control, DC motor control, and more.

Features

  • Thyristors for line frequency
  • Planar passivated chip
  • Long-term stability
  • RoHS compliant
  • Epoxy meets UL 94V-0
  • TO-268AA (D3Pak-HV) package

Applications

  • 50Hz/60Hz line rectifying
  • Softstart AC motor control
  • DC motor control
  • Power converters
  • AC power control
  • Lighting and temperature control

Specifications

  • 1200V maximum repetitive reverse voltage
  • 100A average forward current
  • 1.34V forward voltage drop
  • -40°C to +125°C operating temperature range
Inilathala: 2021-02-01 | Na-update: 2022-10-07