IXYS Integrated Circuits CPC1010N OptoMOS® Relays
IXYS Integrated Circuits CPC1010N OptoMOS® Relays are 250V, 170mA single-pole normally open (1-Form-A) solid-state relays that provide 1500VRMS of input-to-output isolation. The optically coupled output is LED controlled while the MOSFET switches use patented OptoMOS technology. IXYS CPC1010N OptoMOS Relays come in a small 4-pin SOP package. Typical applications include medical equipment, instrumentation, data acquisition, electronic switching, I/O subsystems, aerospace, security systems, meters, and more.Features
- 1500VRMS input/output isolation
- Small 4-pin SOP package
- Low drive power requirements
- High reliability
- Arc free with no snubbing circuits
- No EMI/RFI generation
- Tape and reel available
- Approvals
- UL recognized, File E76270
- CSA certified, Certificate 1172007
- EN/IEC 60950-1 certified, TUV Certificate B 13 12 82667 003
Applications
- Medical equipment - patient/equipment isolation
- Instrumentation
- Multiplexers
- Data acquisition
- Electronic switching
- I/O subsystems
- Industrial controls
- Aerospace
- Security systems
- Meters (watt-hour, water, gas)
Pin Configuration
Inilathala: 2016-11-14
| Na-update: 2022-03-11