IXYS DK610S3RP 1600V General-Purpose Rectifier Diode
IXYS DK610S3RP 1600V 10A General-Purpose Rectifier Diode uses a single chip in a DO-214AB package. The forward voltage (VF) of this diode is ≤ 1.15V at +25°C, and the repetitive peak reverse voltage (VRRM) is 1600V. The IXYS DK610S3RP offers high efficiency, long-term reliable operation, and greater safety for high-voltage applications. The device is space-saving, ideal for automated assembly, and is well-suited for DC phase-control applications.
Features
- Reverse leakage current, IR ≤ 10µA at +25°C
- Forward voltage, VF ≤ 1.15V at +25°C
- Reverse voltage capability up to 1600V
- DO-214AB package
- Long-term reliable operation
- High efficiency
- More safety on the high-voltage application
- Space-saving and ideal for automated assembly
Applications
- For single and three-phase bridge configurations
- General-purpose high-voltage rectification
Specifications
- 1700V non-repetitive peak reverse voltage (VRSM)
- 1600V peak repetitive reverse voltage (VRRM)
- 10A (Tc = +53°C, Tvj = +175°C, rectangular, DC) average forward current (IF(AV))
- Non-repetitive surge forward current (IFSM)
- 196A (single half cycle; f = 50Hz; Tvj (initial) = +45°C)
- 215A (single half cycle; f = 60Hz; Tvj (initial) = +45°C)
- 178A (single half cycle; f = 50Hz; Tvj (initial) = +175°C)
- 195A (single half cycle; f = 60Hz; Tvj (initial) = +175°C)
- I2t value (I2t)
- 192A2s (tp = 10ms, Tvj = +45°C)
- 191A2s (tp = 8.3ms, Tvj = +45°C)
- 158A2s (tp = 10ms, Tvj = +150°C)
- 157A2s (tp = 8.3ms, Tvj = +150°C)
- +175°C virtual junction temperature (Tvj)
- -55°C to +150°C storage temperature range (Tstg)
- -55°C to +150°C operating temperature range (Top)
- Forward voltage (VF)
- 1.15V (max.) (IF = 10A, Tvj = +25°C)
- 1.3V (max.) (IF = 20A, Tvj = +25°C)
- 1.05V (max.) (IF = 10A, Tvj = +150°C)
- 1.2V (max.) (IF = 20A, Tvj = +150°C)
- Reverse current (IR)
- 10µA (VR = VRRM, Tvj = +25°C)
- 200µA (VR = VRRM, Tvj = +150°C)
- 0.57V threshold voltage V(TO) (Tvj = +175°C)
- 15mΩ slope resistance (rT) (Tvj = +175°C)
Pinout Diagram
Package Dimensions
Inilathala: 2026-07-14
| Na-update: 2026-07-21