IXYS IXDx614 Ultrafast MOSFET Gate Drivers

IXYS IXDx614 Ultrafast MOSFET Gate Drivers offer a 4.5V to 35V voltage range with a low 10µA supply current rating. These drivers feature a low propagation delay with fast rise and fall times, making the IXDx614 family ideal for high-frequency and high-power applications. IXYS IXDx614 Ultrafast MOSFET Drivers operate in a -40°C to +125°C temperature range and have a 14A peak source/sink drive current.

Features

  • 14A peak source/sink drive current
  • 4.5V to 35V operating voltage range
  • Logic input withstands negative swings of up to 5V
  • Low propagation delay time
  • 10µA supply current
  • Low output impedance
  • -40°C to +125°C operating temperature

Applications

  • Efficient power MOSFET and IGBT switching
  • Switch mode power supplies
  • Motor controls
  • DC to DC converters
  • Class-D switching amplifiers
  • Pulse transformer driver

Pin Configurations

Chart - IXYS IXDx614 Ultrafast MOSFET Gate Drivers

Pin Definitions

Chart - IXYS IXDx614 Ultrafast MOSFET Gate Drivers
Inilathala: 2018-12-10 | Na-update: 2023-01-17