IXYS MCMA140P1600TA-NI Thyristor Modules
IXYS MCMA140P1600TA-NI Thyristor Modules feature planar passivated chips and direct copper-bonded AI2O3-ceramic for line frequency applications. The modules offer advanced power cycling, soldering pins for PCB mounting, and long-term stability. The IXYS MCMA140P1600TA-NI Thyristor Modules operate with a 1600VRSM/DSM max repetitive reverse/forward blocking voltage, 140A average forward current, and a 520W total power dissipation rating. The thyristor modules are RoHS compliant and ideal for line rectifying at 50Hz/60Hz, softstart AC motor control, DC motor control, power converters, and control applications for AC, lighting, and temperature fields.Features
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
- Direct copper-bonded AI2O3-ceramic
- Advanced power cycling
- Soldering pins for PCB mounting
- RoHS compliant
Applications
- Line rectifying at 50Hz/60Hz
- Softstart AC motor control
- DC motor control
- Power converters
- AC power control
- Lighting control
- Temperature control
Specifications
- 1700VRSM/DSM max non-repetitive reverse/forward blocking voltage
- 1600VRSM/DSM max repetitive reverse/forward blocking voltage
- 220A RMS forward current
- 140A average forward current
- 520W total power dissipation
- 119pF junction capacitance
- 200mA latching and holding current rating
- -40°C to +125°C operation and storage temperature range
Application Circuit Diagram
Dimensions (mm)
Inilathala: 2024-01-11
| Na-update: 2024-01-31