IXYS SiC (Silicon Carbide) Diodes & Rectifiers

IXYS SiC (Silicon Carbide) Diodes and Rectifiers provide extremely fast switching, high-frequency operation with zero recovery, and temperature-independent behavior. Coupled with the low inductance IXYS DE-Series RF package, these SiC Diodes and Rectifiers diodes can be utilized in any number of fast switching diode circuits or high-frequency converter applications.

Features

  • Optimized for high speed
  • Zero reverse recovery
  • Zero forward recovery
  • Temperature independent switching behavior
  • Low leakage current
  • Easy to mount, no insulators needed
  • High power density
  • Isolated substrate
  • High isolation voltage
  • Excellent thermal transfer
  • Increased temperature and power cycling capability
  • Very low insertion inductance
  • No Beryllium Oxide (BeO) or other hazardous materials
  • RoHS compliant

Applications

  • Switched-mode power supply (SMPS) applications
  • Output rectifier for high-frequency power converters
  • Resonant converters
  • General high-speed rectifier circuits
Inilathala: 2017-10-13 | Na-update: 2022-03-29