Littelfuse OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.

Features

  • Low drive current
  • High reliability
  • Optically isolated input and output
  • No EMI/RFI generation
  • Arc-free with no snubbing circuits
  • AC/DC switching
  • Devices with current limiting and thermal management available
  • FCC compatible

Applications

  • Security and home automation systems
  • Industrial controls
  • Electricity meters
  • Internet of Things (IoT) switching
  • Medical
  • Telecom switching
  • Instrumentation
  • Railway controls and transportation equipment
  • Elevator and automation controls
  • Robotics
  • Motor control
  • Gaming
  • Electronic switching and data acquisition

Portfolio Table

Littelfuse OptoMOS 1-Form-A (SPST-NO) Solid State Relays

SOP-4                                                              Power SIP
SMD DIP-4                                                       Power SOIC
SMD DIP-6                                                       i4-PAC
SMD DIP-8                                                       ISOPLUS-264
SO-6(8)                                                            Fault-Protected SSR
SOIC-16

High Power SSRs

Littelfuse OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Relay Derating Curves

Littelfuse OptoMOS 1-Form-A (SPST-NO) Solid State Relays
Inilathala: 2021-07-21 | Na-update: 2024-07-02