JAE Electronics DW11 Floating Board-to-Board Power Connectors
JAE Electronics DW11 Floating Board-to-Board Power Connectors are ideal for supplying power between boards and will cater to various other applications. These connectors are customizable, with multiple terminals required for customer applications. The DW11 connectors use a unique floating structure from JAE, capable of ±0.8mm floating tolerance in the X and Y directions. These power connectors offer high power compatibility up to 20A and 250V. The DW11 connectors are RoHS-compliant and consist of four-position plugs and sockets. These power connectors are ideal for communication equipment, ICT applications, industrial equipment, measuring equipment, and broadcasting equipment.Features
- Mechanism incorporating unique floating structure
- Number of terminal pins can be adjusted according to user requirements
- High power compatibility up to 20A and 250V
- Floating tolerance of ±0.8mm in X and Y directions
Applications
- Communication equipment
- ICT
- Industrial equipment
- Measuring equipment
- Broadcasting equipment
Specifications
- 4mΩ maximum contact resistance
- 20A DC rated current
- 250V DC rated voltage
- 90N maximum mating force
- 10N minimum withdrawal force
- -40°C to +85°C operating temperature range
Videos
Outline
Inilathala: 2024-04-14
| Na-update: 2024-07-22