JAE Electronics KN01 Waterproof Rectangular Connectors
JAE Electronics KN01 Waterproof Rectangular Connectors are large but lightweight and high-density waterproof rectangular connectors. JAE KN01 Waterproof Rectangular Connectors are ideal for use in industrial equipment, such as robotics, automated machinery, and machine tools, that require resilience against environmental conditions. The series features a rack and pinion system locking lever that enables mating and unmating with minimal effort. KN01 can be used as an I/O connector for a wide range of general devices over various markets requiring multi-contact wiring.Features
- Rack and pinion system lever structure allows for low operating force during engagement
- Lever is stationary before mating and the dual-lock structure prevents incomplete mating and incorrect operation
- Multiple configuration options for insulator blocks and insertion orientation allows for various pin counts and cabling arrangements
- Optional insulator block with EMI noise control shielding allows the combination of power and signal in a single unit
- Aluminum outer shell allows the connector to be lightweight and allows high-density cabling
- Superior cable retention through a thread-fastening saddle clamp
Applications
- Factory automation equipment
- Robotics
- Automation machines
- Machine tools
- Industrial and communication devices
- Medical equipment
- General devices requiring multi-contact wiring
- Rail car and ground-level construction
Specifications
- -20°C to +105°C operating temperature range
- 100 operation durability
- 1500VAC for 1 minute (power and signal) dielectric withstanding voltage
- IP67 waterproof when the connector is mated
- 1000MΩ min insulation resistance
- 500VDC applied (power)
- 100VDC applied (signal)
Inilathala: 2022-02-16
| Na-update: 2022-03-11