JAE Electronics MX19 Waterproof Relay Connectors

JAE Electronics MX19 Waterproof Relay Connectors are designed to withstand harsh environments and weather conditions. These robust connectors feature an improved harness assembly process with a grommet that has a rear cover. A small two-plate spring mechanism improves contact reliability. The highly reliable contact mechanism withstands the vibration of automobiles. JAE Electronics MX19 Waterproof Relay Connectors are ideal for industrial and automotive applications.

Features

  • Robust design, ideal for rugged and heavy-duty applications
  • Easy insertion and extraction
  • Mechanical lock mechanism prevents incomplete mating with a clear click feeling
  • Tolerant to harsh environments
  • Sealing ring prevents the ingress of water, grease, dust, etc
  • Rear cover protects grommet from damage during terminal insertion
  • Terminals have a two-plate spring mechanism with long beam, provide low-force insertion and stress dispersion
  • Highly reliable contact mechanism withstands the vibration of automobiles

Applications

  • Harsh environments
  • Industrial
  • Automotive
Inilathala: 2016-12-06 | Na-update: 2024-05-02