JAE Electronics MX38 Connector

JAE Electronics MX38 Connector is designed for vehicle navigation and vehicle audio applications. This connector provides transmission performance that meets PC-level USB 2.0 standards. Noise is eliminated thanks to the double-metal shell shielding structure for EMI control. JAE Electronics MX38 Connector features a 2.2mm side pitch with one row and four positions.

Features

  • Transmission performance meets PC-level USB 2.0 standards
  • Noise removed due to double metal shell shielding structure for EMI control
  • 1 row, 4 positions with 2.2 mm side pitch
  • Mechanical lock and twist-resistant structure for mated connector
  • Harness assembly is done at JAE to ensure total reliability and transmission performance

Applications

  • Vehicle navigation
  • Vehicle audio
Inilathala: 2016-12-12 | Na-update: 2022-03-11