JAE Electronics MX47 Compact Waterproof Automotive Connectors

JAE Electronics MX47 Compact Waterproof Automotive Connectors feature excellent vibration resistance, making them ideal for use in harsh environments such as automotive applications. These three-row board-to-wire connectors offer a guide key for secure mating and a range of keying options to prevent mismating. Dowels on either side of the connector enable a light press-fit to boards for temporary holding. JAE Electronics MX47 Compact Waterproof Automotive Connectors have a 2.5mm horizontal pitch and 3.6mm vertical pitch. The slim pin terminal features a 0.5mm thickness and 1.0mm width.

Features

  • 2.5mm horizontal pitch, 3.6mm vertical pitch, 3-row board-to-wire connector
  • 39 positions, different keying available
  • Guide key for secure mating
  • Dowels on either side of connector enable a light press-fit to board for temporary holding
  • Compact box socket terminal is strong against external force
  • Simple-structure front-cap retainer is easy to attach
  • Pin terminal press-fit structure prevents leakage of potting material
  • Slim pin terminal with 0.5mm thickness and 1.0mm width
Inilathala: 2016-12-09 | Na-update: 2022-03-11