JKL Components Cold Cathode Fluorescent Lamps (CCFLs)
JKL Components Cold Cathode Fluorescent Lamps (CCFLs) are mercury vapor discharge light sources with unique electrical, photometric, and environmental characteristics. These characteristics are directly influenced by ambient temperature. The light output of the lamps diminishes when temperatures are low. These lamps feature a compact design with high operating voltage and surface intensity (Cd/m2). The CCFLs feature high operating supply voltage and 5mA operating supply current. Typical applications include LCD backlighting, digital scanners, and CCD camera illuminators.Features
- Mercury vapor discharge light source
- Unique electrical, photometric, and environmental characteristics
- Compact design
- High operating voltage
- 5mA operating supply current
- High surface intensity (Cd/m2)
Applications
- LCD backlighting
- Digital scanners
- CCD camera illuminators
Additional Resource
View Results ( 25 ) Page
| Numero ng Piyesa | Datasheet | Voltage sa Pagsimula | Supply Voltage ng Pagpapatakbo | Supply Current ng Pagpapatakbo | Liwanag | Haba | Diyametro |
|---|---|---|---|---|---|---|---|
| BF20226-24B | ![]() |
1.275 kV | 510 V | 5 mA | 46000 cd/m2 | 226 mm | 2 mm |
| BF26240-24B | ![]() |
1.25 kV | 505 V | 5 mA | 30000 cd/m2 | 240 mm | 2.6 mm |
| BF20125-28B | ![]() |
700 V | 280 V | 5 mA | 38000 cd/m2 | 125 mm | 2 mm |
| BF22312-45B | ![]() |
1.16 kV | 750 V | 5 mA | 30000 cd/m2 | 312 mm | 2.2 mm |
| BF22258-25B | ![]() |
1.6 kV | 535 V | 5 mA | 38000 cd/m2 | 258 mm | 2.2 mm |
| BF22140-24B | ![]() |
730 V | 340 V | 5 mA | 38000 cd/m2 | 140 mm | 2.2 mm |
| BF22180-28B | ![]() |
1.14 kV | 380 V | 5 mA | 38000 cd/m2 | 180 mm | 2.6 mm |
| BF26230-24B | ![]() |
1.24 kV | 495 V | 5 mA | 30000 cd/m2 | 230 mm | 2.6 mm |
| BF3100-20B | ![]() |
665 V | 270 V | 5 mA | 28000 cd/m2 | 100 mm | 3.2 mm |
| BF20325-24B | ![]() |
1.83 kV | 735 V | 5 mA | 46000 cd/m2 | 325 mm | 2 mm |
Inilathala: 2023-09-13
| Na-update: 2024-06-05