Johanson Technology 6750BL14A High-Frequency Baluns
Johanson Technology 6750BL14A High-Frequency Baluns encompass an impedance matching network, balun transformer, and filter in a small surface mount package. The combination significantly reduces the PCB footprint (small), guarantees filtering (FCC/ETSI compliance), and prevents any potential manufacturing variability that discrete L/C designs might have. The 6750BL14A baluns offer 1:1 ratio and 1:2 ratio variants and convert differential to 50Ω single-ended RF signals reducing component count. The 6750BL14A components prevent RF variability (100% RF tested before T&R) and offer excellent temperature stability (4ppm stable).Features
- Surface mount, 0603 case size
- Simplifies RF design
- Secure optimal performance
- Guarantees filtering (FCC/ETSI compliance)
- Prevents RF variability (100% RF tested before T&R)
- Excellent temperature stability (4ppm stable)
- RoHS compliant
Specifications
- Frequencies
- 4900MHz to 8500MHz
- 180° ±14° phase difference
- ±1.5dB maximum amplitude difference
- 5000MHz to 8500MHz
- 180° ±13° phase difference
- ±1.25dB maximum amplitude difference
- 4900MHz to 8500MHz
- 50Ω unbalanced impedance
- 50Ω or 100Ω balanced impedance options
- 0.7dB typical insertion loss, 1.5dB maximum
- 17.5dB minimum common-mode rejection ratio (CMRR)
- 3W maximum power capacity
- 14.5dB typical return loss, 9.5dB minimum
- Temperature range
- -40°C to +85°C operating
- +5°C to +35°C storage
- 0603 case size
Inilathala: 2022-07-29
| Na-update: 2022-08-03