Johanson Technology 0900AT43A0070 Dual ISM Band Chip Antenna

Johanson Technology 0900AT43A0070 Dual ISM Band Chip Antenna is a surface-mount device with a wideband frequency range of 858MHz to 928MHz. This antenna features a 2W maximum power capacity, 50Ω impedance, and a-4dB minimum return loss in a -40°C to +85°C temperature range. Johanson Technology 0900AT43A0070 Dual ISM Band Chip Antenna comes in a 7mm x 2mm x 0.80mm package size and offers a 48% average radiated efficiency.

Specifications

  • 858MHz to 928MHz frequency range
  • Typical gain (XZ-total)
    • -0.5dBi peak
    • -2.5dBi average
  • 48% average radiated efficiency
  • -4dB minimum return loss
  • 50Ω impedance
  • 2W maximum power capacity
  • Temperature ranges
    • -40°C to +85°C operating
    • +5°C to +35°C storage
  • 45% to 75% relative storage humidity range
  • 18-month maximum storage period

Terminal Configurations

Chart - Johanson Technology 0900AT43A0070 Dual ISM Band Chip Antenna
Inilathala: 2015-05-07 | Na-update: 2025-01-16