Saia-Burgess XG Miniature Snap-Action Microswitches
Saia Burgess XG Miniature Snap-Action Microswitches come in a wide range of forces and variants that can withstand up to +150°C with an IP40 protection rating. The components feature a 250VAC rating up to 26A maximum with four actuator types available (plunger, plain levers, simulated roller lever, and roller levers). The XG microswitches offer a long mechanical/electrical life with compliance to the glow wire test IEC 60335-1, 4. ed and measure 27.8mm x 15.9mm x 10.3mm.Features
- Snap-action, single-pole beryllium bronze blade mechanism with wiping contacts
- IP40 protection
- Side mounting via mounting holes
- Wide range of forces and ratings
- High current
- High-temperature option
- Solder, faston, and PCB terminals
- Compliant to glow wire test IEC 60335-1, 4.ed.
- ENEC UL, cUL, and CSA approvals
Applications
- Critical functions
- Vending machines
- ATMs
- Saftey applications
- Industrial handling equipment
- Materials handling equipment
Specifications
- 250VAC rating at 26A maximum
- 27.8mm x 15.9mm x 10.3mm in dimension
- 0.25N to 3.2N actuating force
- Stainless steel actuators
- Plunger
- Plain levers
- Roller levers
- Simulated roller levers
- Melamine-formaldehyde thermosetting housing
- Plunger (depending on temperature/type)
- POM
- PPS
- MF
- Functions
- Change-over (CO)
- Normally closed (NC), except XGG and XGK
- Normally open (NO)
- Contacts
- Fine silver (Ag)
- Silver nickel (AgNi10)
- Gol-plated (Au)
- Silver cadmium oxide (AgCdO)
- -40°C to +150°C temperature range
- Mechanical life
- 2x 105 cycles minimum
- 5x 106 cycles maximum
Inilathala: 2021-03-22
| Na-update: 2022-03-11