Johnson / Cinch Connectivity Solutions 2.92mm 40GHz Test Cable Assemblies

Johnson / Cinch Connectivity Solutions 2.92mm 40GHz Test Cable Assemblies offer up to 40GHz operating performance, 1.25 maximum VSWR, and both imperial and metric lengths. These test cable assemblies enable connectivity in engineering labs and manufacturing environments for precision test and measurement applications. Johnson / Cinch 2.92mm 40GHz Test Cable Assemblies are ideal for manufacturing labs, LAN routers, and WAN system equipment.

Features

  • Excellent operating performance to 40GHz
  • 1.25 maximum VSWR
  • 76% velocity of propagation (Vp)
  • Variety of imperial and metric cable lengths

Applications

  • Test and measurement equipment
  • Manufacturing labs
  • LAN routers
  • WAN system equipment
Inilathala: 2020-03-12 | Na-update: 2024-06-07