Jorjin XR1 HDK Hardware Development Kit
Jorjin Technologies XR1 HDK Hardware Development Kit is based on the XR1-SOM, a sleek and powerful System-on-Module based on Qualcomm® XR1 Snapdragon™ Platform. The XR1 HDK supports WIFI/BT connectivity and Android OS. The Jorjin XR1 HDK Hardware Dev Kit is easily connected to an AR/VR “smart viewer” through a USB Type-C connector and is optimized for developing AR/VR applications running on Qualcomm XR1 platform.Features
- Application Processor
- 17x38mm SiP Module w/ Qualcomm® Snapdragon™ SXR1130 + eMCP (4GB LPDDR/64GB eMMC) + PM760 / PM 670L
- WQ3132 Wireless Module
- 13x13mm SiP Module w/ Qualcomm® WCN3990, supports 802.11a/b/g/n & 11ac, Bluetooth 5.0
- Qualcomm® SDR660G GPS
- Android 8.1 OS support
Additional Resources
Function Overview
Front & Back Overview
Inilathala: 2021-03-19
| Na-update: 2022-03-11