JST Connectors ZRO Automotive Rectangular Cable Assemblies

JST Connectors ZRO Automotive Rectangular Cable Assemblies feature ZRO connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 20AWG. JST ZRO connectors are 7A sealed automotive connectors with high heat resistance.

Features

  • Cable assembly
    • 20AWG wire gauge
    • AVSS wire style
    • 50.8mm to 304.8mm (2" to 12") inside length
    • Black wire color
    • Double-ended automotive pre-crimp lead configuration
  • Connectors
    • Sealed board-to-wire connectors
    • High heat resistance
    • ELV/RoHS compliant

Specifications

  • 7A maximum current
  • 50VDC voltage rating
  • 1000VAC withstanding voltage
  • 36 and 48 circuits (connectors)
  • -40°C to +120°C operating temperature range

Dimensions

Mechanical Drawing - JST Connectors ZRO Automotive Rectangular Cable Assemblies
Inilathala: 2025-10-08 | Na-update: 2025-10-16