Ka-Ro Electronics TX8M-1610 Computer-On-Module (COM)
Ka-Ro TX8M-1610 Computer-On-Module (COM) is a TXCOM module designed for i.MX multimedia processors. TXCOM module is a complete computer, implemented on a board smaller than a credit card, and designed for embedded systems. A Computer-On-Module is ideal for versatile computing functions with low power requirements. The module has a 3.3V to 5V power supply. These modules can be found in smartphones, smart televisions, coffee and cash machines, and healthcare devices. Ka-Ro TX8M-1610 is powered by a 1.6GHz Arm® Cortex®-A53 based NXP i.MX 8M Mini Quad processor.Features
- ARM Cortex A53 processor
- Display support:
- 1x MIPI DSI (4-lane) display interface
- Vivante GC NanoUltra 3D + GC320 2D
- 1080p video decode H.265, H.264, VP9, VP8
- 1080p video encode H.264, VP8
- MIPI CSI (4-lane) camera interface
- Cortex-M4 core for real-time processing
- 4GB eMMC ROM
- 1GB DDR3L SDRAM RAM
- -25°C to 85°C temperature range
- Ethernet, I2C, PCIe, SPI, UART, USB interface type
- 67.6mm x 26mm x 4mm dimensions
Inilathala: 2019-04-18
| Na-update: 2023-08-15