KEMET AEC-Q200 Qualified SuperCapacitors
KEMET AEC-Q200 Qualified SuperCapacitors include the FMD, FMU, FU0H, and FXU series that deliver 1000 hours at +85°C/85% RH-rated voltage. These supercapacitors are qualified to an automotive testing protocol, subjected to PPAP/PSW and change control, and manufactured in an ISO TS 16949-certified plant. The FMD and FU0H supercapacitors are intended for power backup in automotive applications. The FMU series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are designed for high-temperature automotive applications up to +105°C. The FU0H series offers a higher lifetime rating with up to 4000 hours. The AEC-Q200-qualified supercapacitors are ideal for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.Features
- Subject to PPAP/PSW and change control
- -40°C to +85°C temperature range
- -40°C to +105°C temperature range (FMU & FXU series)
- Maintenance free
- 5.5VDC maximum operating voltage rating
- Highly reliable against liquid leakage
- Lead free and RoHS compliant
- FMD/FMU Series
- AEC-Q200 compliance
- TS 16949 certified plant
- FU0H Series
- Qualified AEC-Q200 test plan (only resistance to solvents is not applicable)
Datasheets
Inilathala: 2021-10-06
| Na-update: 2025-05-28