KEMET Commercial "L" SnPb Termination X5R ≤250V MLCCs

KEMET Commercial "L" SnPb Termination C0G ≤250V MLCCs are Class I dielectrics designed to meet applications requiring tin/lead end metallization. Available in five case sizes ranging from 4VDC to 50VDC, these fixed, temperature-stable dielectrics meet 5% minimum lead content requirements while operating between -55° and +85°C. The KEMET "L" series ceramic MLCCs excel when used in bypass or decoupling applications and frequency-discriminating circuits that do not prioritize Q and capacitance characteristics stability.

Features

  • Non-polar, meets 5% minimum lead content requirements with lead-plated termination finish
  • 4VDC to 50VDC voltage range
  • 12nF to 22µF capacitance range
  • Available Capacitance Tolerances
    • ±10%, and ±20%
  • Case sizes Available
    • EIA 0402, 0603, 0805, 1206, and 1210
  • −55°C to +85°C operating temperature range
    • Capacitance change limited to ±15 ppm/ºC from -55°C to +85°C

Applications

  • Bypass and decoupling
  • Frequency-discriminating circuits
  • Military
  • Aerospace
  • High-reliability applications

Construction

Mechanical Drawing - KEMET Commercial

Additional Resources

•    View KEMET K-SIM Simulation Tool

Inilathala: 2018-11-05 | Na-update: 2023-08-28