KEMET High CV Snap-in Aluminum Electrolytic Capacitors

KEMET High CV Snap-in Aluminum Electrolytic Capacitors are designed to offer high reliability and performance in a wide range of case sizes and voltage ratings. The high CV snap-in aluminum electrolytic capacitors feature high ripple current and long-life performance. These electrolytic capacitors from KEMET provide maximum capacitance capability in a very compact size due to volumetric efficiency. These series are also offered in both +85°C and +105°C temperature ratings.

The high CV snap-in aluminum electrolytic capacitors facilitate excellent surge voltage capability and come with optimized designs upon request. These aluminum electrolytic capacitors are PET sleeves that are UL recognized to QMTR2 and UL No.E358957. Typical applications include energy storage in telecommunications, demanding power supplies, process control, AC motor control, frequency converters, Uninterruptible Power Supply (UPS) systems, and measuring.

Features

  • Maximum capacitance capability in a smaller size
  • High performance
  • Wide range of case sizes
  • High ripple current
  • Rated voltage up to 600V
  • Excellent surge voltage capability
  • Long lifecycle
  • PET sleeve – recognized to UL: QMTR2 (UL No. E358957)
  • Optimized designs available upon request

Applications

  • Inverters
  • Frequency converters
  • Motor drives
  • Motor control
  • UPS systems
  • Smoothing
  • Energy storage
  • Charging stations
  • Alternative energy
    • Wind power converters
    • Solar inverters
  • Traction
  • Switch Mode Power Supply (SMPS)
  • Welding
  • HVAC

Capacitors Marking

KEMET High CV Snap-in Aluminum Electrolytic Capacitors

Capacitors Construction

KEMET High CV Snap-in Aluminum Electrolytic Capacitors
Inilathala: 2019-03-05 | Na-update: 2023-08-23