KEMET HHBC Coils
KEMET HHBC Coils are normal mode chokes that offer a variety of characteristics. These coils are designed with Fe-Si dust cores to provide a balance between core loss and DC superposition characteristics. KEMET HHBC Coils are useful in fields such as DC-DC converter and normal noise countermeasures. Typical applications include switching power supply outlets, DC-DC converters, phase compensation, and boost converters, as well as normal mode noise countermeasures.Features
- Fe-Si dust core material
- Available for noise countermeasure as well as general use
- Balance of core loss and DC superposition characteristics
- Wide variety of sizes and specifications
- Inductances up to 311µH at 0 A ±20%
- Rated current up to 30A
- -40°C to +125°C operating temperature range
Applications
- Switching power supply outlets
- DC-DC converters
- Phase compensation and boost converters
- Normal mode noise countermeasures
Inilathala: 2019-07-18
| Na-update: 2023-10-25