KEMET FR Supercapacitors

KEMET FR Supercapacitors offer a 5.5VDC operating voltage (maximum) and operate in a wide temperature range of -40°C to +85°C. These maintenance-free modules are also known as electric double-layer capacitors (EDLCs). KEMET FR Supercapacitors are designed to be highly reliable against liquid leakage and are RoHS compliant. Typical applications include a secondary battery when applied in a DC circuit and low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Features

  • Also known as the EDLCs
  • 5.5VDC operating voltage (maximum)
  • -40°C to +85°C temperature range
  • Maintenance free
  • Highly reliable against liquid leakage
  • Lead free and RoHS compliant

Dimensions (mm)

KEMET FR  Supercapacitors
Inilathala: 2019-02-11 | Na-update: 2023-10-30