KEMET MPCH/MPLCG High Current Metal Composite Inductors

KEMET MPCH and MPLCG High Current Metal Composite Inductors are ideally suited for use in DC-to-DC switching power supplies, servers and storage, computers, automotive ECUs (some models), HDTVs, and much more. These inductors feature a small size, making them ideal for applications with limited space. Some modules utilize a round wire design for higher inductance compared to other wire designs, while others employ a flat wire design that allows for high efficiency under high current loads. KEMET MPCH and MPLCG High Current Metal Composite Inductors are available in a wide range of inductance values, DC resistance, and rated current.

Features

  • Small size is ideal for applications with limited space
  • Round or flat wire
  • Operating temperature up to +125°C
  • Low DCR
  • Low acoustic noise
  • Range of inductance values, DC resistance, and rated current

Applications

  • Switching DC-DC power supplies
  • Automotive ECUs (some models)
  • Servers and storage
  • Notebook computers
  • Tablets
  • Embedded computer systems
  • HDTVs
  • DVD and Blu-ray players

Individual Series

MPCH
Datasheet   View Products

MPLCG
Datasheet   View Products

Inilathala: 2021-04-02 | Na-update: 2023-08-29