KEMET Magnetic Direct Current Sensors
KEMET Magnetic Direct Current Sensors (MDCS™) are designed with proprietary magnetic material and a hall element. These sensors are used for the magnetic detection of Direct Currents (DC), Alternating Currents (AC), and pulse currents. The MDCS devices offer excellent linearity of the measured current and the converted power output. The output voltage in these sensors varies in proportion to the strength of the current measured. KEMET Magnetic Direct Current Sensors are suitable for inverter-based home appliances (air conditioners), general-purpose inverters, AC variable-speed drives and servo drives, industrial machinery, UPSs, and DC motor controls.Features
- Magnetic detection of DC, AC, and pulse currents
- Limited fluctuations in output from changes in the power supply voltage and the ambient temperature
- Excellent linearity of the measured current and the converted power output
- Measured current and secondary output side are insulated
- Compact and lightweight
- RoHS compliant
Applications
- Inverter-based home appliances (air conditioners)
- General purpose inverters
- AC variable-speed drives and servo drives
- Industrial machinery
- Un-interrupted Power Supplies (UPSs)
- DC motor controls
Performance Data
Mechanical Drawing Schematics
Inilathala: 2018-11-05
| Na-update: 2023-08-28