KEMET SMD Comm & Auto X7R Floating Electrode Capacitors
KEMET SMD Commercial and Automotive X7R Floating Electrode Capacitors feature a 250VDC maximum voltage rating, 150pF to 2.2µF capacitance range, and ±5%, ±10%, or ±20% tolerance. These capacitors are designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. KEMET SMD X7R Floating Electrode Capacitors are ideal for critical applications where higher operating temperatures and mechanical stress are a concern.Features
- Floating electrode/fail-open design
- Low- to mid-capacitance flex mitigation
- Lead free, RoHS and REACH compliant
- Commercial and automotive (AEC–Q200) grades available
- Non-polar device minimizes installation concerns
- 100% pure matte tin-plated termination finish for excellent solderability
- SnPb termination finish option with 5% lead minimum available
Applications
- Circuits with direct battery or power source connection
- Critical and safety-relevant circuits without (integrated) current limitation
- Any application subject to high levels of board flexure or temperature cycling
Specifications
- EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, and 250V DC voltage ratings
- 150pF to 0.22μF capacitance range
- ±5%, ±10%, and ±20% capacitance tolerance
- -55°C to +125°C operating temperature range
Inilathala: 2020-05-08
| Na-update: 2025-06-09