KEMET T523 Polymer Capacitors
KEMET T523 Polymer Capacitors (KO-CAP) offer solutions for applications requiring power loss protection (hold-up) or maximum power efficiency of a circuit. The capacitors feature high energy density, stable capacitance with applied voltage and temperature, and no aging effects. The conductive polymer cathode provides a low ESR and higher capacitance retention at high frequencies. Typical applications for KEMET T523 Polymer Capacitors include enterprise storage, networking, servers, mobile, client storage, and client computing.Features
- Highest energy per unit volume
- Stable capacitance across temperature and voltage
- No aging effects
- Low ESR values
- High-frequency capacitance retention
- High ripple handling
- 100% accelerated steady-state aging
- 100% surge current tested
- Halogen-free epoxy
- RoHS compliant
Applications
- Enterprise storage
- Networking
- Servers
- Mobile
- Client storage
- Client computing
Inilathala: 2017-03-28
| Na-update: 2023-08-31