KEMET TF08 Ultrathin Facedown Tantalum KO-CAPs

KEMET TF08 Ultrathin Facedown Polymer Tantalum Capacitors are part of the KO-CAP product line in which a conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor. The series combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface-mount package. The TF08 capacitors offer high capacitance values (22µF to 47µF) in a small 1206 case size. KEMET TF08 Ultrathin Facedown Polymer Tantalum Capacitors are ideal for use in densely populated circuits where space restrictions do not allow for larger and more commonly available case sizes.

Features

  • Low ESR
  • Stable capacitance across temperature and voltage
  • No aging effects
  • High ripple handling
  • Volumetrically efficient
  • High-frequency capacitance retention
  • 100% accelerated steady-state aging
  • 100% surge current tested
  • Halogen-free epoxy
  • RoHS compliant

Applications

  • Mobile phones and base stations
  • Smartphones
  • MP3 players
  • Notebook PCs
  • Displays
  • SSDs, HDDs, and USBs
  • Digital cameras
  • GPS navigation systems
  • Wi-Fi® modules
  • Telecommunications
  • Consumer electronics
Inilathala: 2020-11-06 | Na-update: 2024-10-04