KEMET U2J Commercial-Grade Dielectric SMD ≤250V MLCCs
KEMET U2J Dielectric Multilayer Ceramic Capacitors (MLCCs) feature U2J dielectric technology. This technology extends the available capacitance range of Class I MLCCs to achieve values previously available in only Class II dielectric materials, including X7R, X5R, Y5V, and Z5U. KEMET U2J dielectric technology combines the stability expected from C0G Class I MLCCs with the available capacitance expected from X7R Class II MLCCs.Features
- -55°C to +125°C operating temperature range
- Lead free, RoHS and REACH compliant
- EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- Low equivalent series resistance (ESR) and equivalent series inductance (ESL)
- Low noise solution similar to C0G (low distortion)
- High thermal stability
- High ripple current capability
- High-frequency capability
- Small predictable and linear capacitance change with respect to temperature
- Non-polar devices, minimizing installation concerns
- Flexible termination options available
Applications
- Data acquisition filters
- PLL low pass filters
- Transient voltage suppression
- Voltage control oscillators
- DC blocking
- Decoupling and bypass
- Critical timing
- Tuning
- Energy storage
- Circuits with pulse
- Sensing
Specifications
- Up to 120% higher capacitance than C0G
- DC voltages up to 50V
- Low <0.1% dissipation factor
- 1.0nF to 470nF capacitance range
- ±1%, ±2%, ±5%, ±10%, and ±20% capacitance tolerance
Class I Dielectrics: C0G vs. U2J
Videos
Additional Resources
Inilathala: 2016-06-21
| Na-update: 2024-03-08