KEMET High-Temperature X7R Dielectric Capacitors
KEMET High-Temperature X7R Dielectric Capacitors are formulated and designed for extreme temperature applications. They are constructed of a robust, proprietary Base Metal Electrode (BME) dielectric system and are capable of reliable operation in temperatures up to 175°C. KEMET High-Temperature X7R capacitors are ideally suited for high-temperature bypass and decoupling applications or frequency-discriminating circuits where Q and stability of capacitance characteristics are not critical.Features
- -55°C to +175°C operating temperature range
- Voltage derating not required
- Lead (Pb) free, RoHS and REACH compliant
- BME dielectric system
- EIA 0402, 0603, 0805, 1206, 1210 and 1812 case sizes
- 16V, 25V, 50V, and 200V DC voltage ratings
- 2.7nF to 3.3µF capacitance offerings
- ±5%, ±10%, and ±20% capacitance tolerances
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allows for excellent solderability
- Flexible termination option available
Applications
- Down-hole exploration
- Aerospace engine compartments
- Geophysical probes
Construction
Inilathala: 2015-05-11
| Na-update: 2023-08-31