Keysight Technologies MSOX2024A Oscilloscope
Keysight Technologies MSOX2024A Oscilloscope is a mixed signal oscilloscope with four analog and eight digital channels and 200MHz bandwidth. This oscilloscope offers 1Mpts memory and the eight digital channels have a 1GSa/s sample rate with a 50MHz toggle rate. The MSOX2024A oscilloscope performs 23 automated measurements such as voltage, time, and frequency as well as five waveform functions, including add, subtract, multiply, divide, and FFT. This oscilloscope features an 8.5" LCD display with 64 levels of intensity grading, providing 50% more viewing area with 3.5 times the resolution (WVGA 800x480).The MSOX2024A oscilloscope is built with MegaZoom-IV custom ASIC technology to deliver up to 50,000wfms/s speed for viewing the signal in detail and infrequent anomalies. This oscilloscope is available with optional upgrades such as bandwidth, measurement applications, protocol analyzer (software), WaveGen built-in 20MHz function generator, digital voltmeter, and serial protocol triggering and decode. The MSOX2024A oscilloscopes belong to InfiniiVision 2000 X-Series.
Features
- Calibrated mixed signal oscilloscope with MegaZoom-IV custom ASIC technology
- 70MHz, 100MHz, and 200MHz bandwidth models
- 2+8-channel and 4+8-channel mixed-signal oscilloscope (MSO) models
- 50,000 waveforms/second update rate
- Interleaved 2GSa/s or non-interleaved 1GSa/s sample rate.
- 8.5" WVGA (800 x 480) LCD display with 1.75ns rise time
- Up to 1Mpts memory depth
- 5 digits integrated hardware counter
- Integrated digital voltmeter (DVM)
- Connectivity
- USB host (one front, one back)
- USB device
- LAN (optional)
- GPIB (optional)
- Trigger types: edge, pulse width, pattern, and video
- USB ports for easy printing, saving, and sharing data
- Math waveforms
- Add
- Subtract
- Multiply
- Divide
- FFT (magnitude and phase)
- Built-in license-enabled 20Mhz waveform generator (optional)
- Sine
- Square
- Ramp
- Pulse
- DC
- Noise
- 0°C to +55°C operating temperature range
- 100V to 120V (50Hz/60Hz/400Hz), 100V to 240V (50Hz/60Hz, ±10%) auto-ranging power supply
- 381mm x 204mm x 142mm dimensions
- 3.9Kg weight
Applications
- Test and measurement
- Education
- Analysis (power and serial data, etc.)
Front-Panel Detail
Display Example
Additional Resources
Inilathala: 2017-10-23
| Na-update: 2022-04-11