Kinetic Technologies KTS1622EUAA Evaluation Kit

Kinetic Technologies KTS1622EUAA Evaluation Kit is designed to evaluate the KTS1622 low voltage 16-bit I2C-bus I/O expanders functionality, performance, and PCB layout. This kit comes with a fully assembled and tested PCB with the KTS1622 IC installed, an MCP2221A board with Stemma QT cable, and a quick start guide. The KTS1622 low voltage 16-Bit I2C-bus I/O expanders are designed for microcontrollers when additional I/Os are required with minimum interconnections. Typical applications include smartphones, tablets, wearables, laptops and desktops.

Kit Contents

  • KTS1622 EVAL kit fully assembled PCB
  • Adafruit MCP2221A board - general purpose USB to GPIO ADC I2C - Stemma QT (4471)
  • Adafruit Stemma QT/Qwiic JST SH 4-pin cable - 100mm long (4210)
  • Anti-static bag
  • KTS1622 EVAL kit Quick Start Guide - printed 1-page (A4 or US Letter)
  • EVAL kit box

Applications

  • Smartphones, tablets, and wearables
  • Laptops and desktops

Printed Circuit Board

Kinetic Technologies KTS1622EUAA Evaluation Kit
Inilathala: 2023-11-07 | Na-update: 2023-12-04